Relay Solid State 20mA 32 Volt DC Input 25 (RMS)A 280 (RMS) Volt AC Output 4-Pin
Checking distributor stock and pricing after the page loads.
| Capacitance | 8pF |
| Height | 58.4mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 25A |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Number of Poles | 1 |
| Output Current | 25A |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5kR |
| Throw Configuration | SPST |
| Width | 22.9mm |
| RoHS | Compliant |