Crowcon GS-AY-B-001-G Carbon Monoxide Gas Monitor, LCD - Backlit RS Calibrated
Crowcon GS-AY-B-001-G technical specifications.
| Display Type | LCD |
| Height | 24mm |
| Length | 90mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Response Time | 20s |
| Weight | 139g |
| Width | 48mm |
| RoHS | Compliant |
No datasheet is available for this part.