TVS Diodes - Transient Voltage Suppressors 12V 1500W UNI 5%
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 16.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 90A |
| Operating Supply Voltage | 10.2V |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |