TVS Diodes - Transient Voltage Suppressors 150V 1500W BI 5%
Crydom 1.5KE150CA technical specifications.
| Clamping Voltage | 207V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.2A |
| Operating Supply Voltage | 128V |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom 1.5KE150CA to view detailed technical specifications.
No datasheet is available for this part.