TVS Diodes - Transient Voltage Suppressors 36V 1500W BI 5%
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 49.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Operating Supply Voltage | 30.8V |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |