TVS Diodes - Transient Voltage Suppressors 62V 1500W UNI 5%
Crydom 1.5KE62A technical specifications.
| Clamping Voltage | 85V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 17.7A |
| Operating Supply Voltage | 53V |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.