The 3RHP6040G is a contactor relay module from Crydom with a maximum operating temperature range of -20°C to 65°C. It features a maximum voltage rating of 600V AC and a maximum current rating of 40A. The relay is designed for panel, chassis mount, or flanges and has a screw termination. It is a 3-pole single-throw (3PST) contactor relay with a package quantity of one per unit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom 3RHP6040G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Coil Voltage (AC) | 240V |
| Load Current | 40A |
| Max Current Rating | 40A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel, Chassis Mount, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | 3RHP |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Crydom 3RHP6040G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.