TVS Diodes - Transient Voltage Suppressors 180V 5000W UNI 10%
Crydom 5KP180 technical specifications.
| Clamping Voltage | 320V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 15A |
| Operating Supply Voltage | 180V |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom 5KP180 to view detailed technical specifications.
No datasheet is available for this part.