TVS Diodes - Transient Voltage Suppressors 30V 5000W BI 5%
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 48.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 103A |
| Operating Supply Voltage | 30V |
| Package Quantity | 1000 |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |