TVS Diodes - Transient Voltage Suppressors 36V 5000W BI 10%
Checking distributor stock and pricing after the page loads.
Crydom 5KP36C technical specifications.
| Clamping Voltage | 64.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 78A |
| Operating Supply Voltage | 36V |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |