TVS Diodes - Transient Voltage Suppressors 58V 5000W BI 5%
Crydom 5KP58CA technical specifications.
| Clamping Voltage | 93.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 53A |
| Operating Supply Voltage | 58V |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.