Crydom 75CPV240 technical specifications.
| Lead Free | Lead Free |
| Load Current | 75A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CPV |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom 75CPV240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
