Crydom A2440 technical specifications.
| Depth | 45.7mm |
| Height | 23mm |
| Input Type | AC |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 40A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Panel, Chassis Mount, Surface Mount, Screw |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 1 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom A2440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.