
SCR output optocoupler featuring 2.5kV isolation voltage and a 1-element design. This general-purpose optocoupler operates with a DC input type, requiring 15mA input current and a 10V control voltage. It supports a 1.5A load current and a maximum output voltage of 280V, with a 40A maximum surge current capability. The component is housed in a MINI-SIP-4 package, suitable for PCB through-hole mounting, and operates within a temperature range of -30°C to 80°C.
Sign in to ask questions about the Crydom ASO241 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom ASO241 technical specifications.
| Package/Case | SIP |
| Control Voltage | 10V |
| Depth | 5.1mm |
| Height | 12.7mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 24.1mm |
| Load Current | 1.5A |
| Max Input Current | 15mA |
| Max Input Voltage | 10V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Surge Current | 40A |
| Mount | PCB, Through Hole |
| Output Current | 1.5A |
| Output Voltage | 280V |
| Package Quantity | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASO |
| Termination | Solder |
| Throw Configuration | SPST |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom ASO241 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
