
General purpose SCR output optocoupler featuring 2.5kV isolation voltage and a 2A load current capability. This component operates with a 10V control voltage and 15mA input current, supporting DC input. The MINI-SIP-4 package facilitates through-hole PCB mounting. It offers a maximum output voltage of 280V and operates across a temperature range of -30°C to 80°C.
Sign in to ask questions about the Crydom ASO242 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom ASO242 technical specifications.
| Package/Case | SIP |
| Control Voltage | 10V |
| Depth | 5.1mm |
| Height | 12.7mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 24.1mm |
| Load Current | 2A |
| Max Input Current | 15mA |
| Max Input Voltage | 10V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2A |
| Max Output Voltage | 280V |
| Mount | Through Hole, PCB |
| Output Current | 2A |
| Output Voltage | 280V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | ASO |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom ASO242 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
