
The Crydom ASO242R is an optocoupler with a DC input voltage of 10V and an input current of 15mA. It has a maximum output voltage of 280V and a maximum output current of 2A. The device is isolated with a maximum isolation voltage of 2.5kV. It is designed for through hole mounting and has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C.
Crydom ASO242R technical specifications.
| Control Voltage | 10V |
| Height | 5.1mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 24.1mm |
| Load Current | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Surge Current | 120A |
| Mount | Through Hole |
| Output Current | 2A |
| Output Voltage | 280V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom ASO242R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
