Crydom C4IAC technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Current Rating | 14mA |
| Input Current | 14mA |
| Input Type | AC |
| Lead Free | Lead Free |
| Max Input Current | 14mA |
| Max Input Voltage (AC) | 140V |
| Min Input Voltage (AC) | 90V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 50mA |
| Mount | Through Hole, Plug-In |
| Output Current | 50mA |
| Output Voltage | 30V |
| Package Quantity | 25 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C4 |
| Termination | PC Pins |
| DC Rated Voltage | 140V |
| Weight | 31.2g |
| RoHS | Compliant |
Download the complete datasheet for Crydom C4IAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.