Crydom C4ODC technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Current Rating | 16A |
| Input Current | 16mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Input Current | 16mA |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 4V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3A |
| Output Voltage | 60V |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| DC Rated Voltage | 32V |
| Weight | 31.2g |
| RoHS | Compliant |
Download the complete datasheet for Crydom C4ODC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
