Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom CASO242 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Control Voltage | 10V |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Load Current | 2A |
| Mount | Through Hole |
| Output Voltage | 280V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | CASO |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CASO242 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.