The CCX240D5R relay from Crydom features a 280V output voltage and 5A load current. It has a control voltage of 15V and an isolation voltage of up to 4kV. The relay is available in a bulk packaging with 10 units per package and is designed for through hole mounting. It is a lead-free, SPST relay with a SIP package.
Crydom CCX240D5R technical specifications.
| Package/Case | SIP |
| Control Voltage | 15V |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 5A |
| Mount | Through Hole |
| Output Voltage | 280V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | CCX |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CCX240D5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.