Optical Solid State Relay (SSR) featuring 10A load current and 280V maximum output voltage. Operates with a 32V control voltage and 12mA input current. Offers 4kV isolation voltage and a wide operating temperature range of -40°C to 80°C. Designed for DIN rail mounting with a plastic package. RoHS compliant.
Crydom CKRD2410 technical specifications.
| Control Voltage | 32V |
| Depth | 22.5mm |
| Height | 99mm |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 81.9mm |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Mount | DIN Rail |
| Output Current | 10A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKRD2410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.