The CKRD4830P is a solid state relay with a maximum output voltage of 530V and a maximum load current of 30A. It has an operating temperature range of -40°C to 80°C and is RoHS compliant. The relay is mounted on a DIN rail and has a screw termination. It is a single pole single throw (SPST) relay with an input current of 12mA and an isolation voltage of 4kV.
Crydom CKRD4830P technical specifications.
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Load Current | 30A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 530V |
| Mount | DIN Rail |
| Output Current | 30A |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKRD4830P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.