Crydom CMX100D6 technical specifications.
| Package/Case | SIP |
| Control Voltage | 10V |
| Depth | 7.6mm |
| Forward Current | 15mA |
| Height | 25.4mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 43.1mm |
| Load Current | 6A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 100V |
| Max Supply Voltage (DC) | 100V |
| Min Supply Voltage (DC) | 0V |
| Mount | PCB, Through Hole |
| On-state Resistance-Max | 40mR |
| Operating Supply Voltage | 100V |
| Output Current | 6A |
| Output Voltage | 100V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMX100D6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
