Crydom CMXE60D20 technical specifications.
| Package/Case | SIP |
| Height | 25.4mm |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 43.1mm |
| Load Current | 20A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMX |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMXE60D20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.