Crydom CN240A24 technical specifications.
| Current Rating | 6mA |
| Depth | 5mm |
| Height | 15mm |
| Input Current | 6mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 28mm |
| Load Current | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2A |
| Max Output Voltage | 240V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Mount | PCB, Through Hole |
| Output Current | 2A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Cage Clamp |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CN240A24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.