The CPF240D25 relay from Crydom features a 280V output voltage and 25A load current. It has a control voltage of 15V and an isolation voltage of up to 4kV. The relay is lead free and has a SPST throw configuration. It is available in a SIP package and is mounted through a hole.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Control Voltage | 15V |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 25A |
| Mount | Through Hole |
| Output Voltage | 280V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | CPF |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |