Crydom CPV120 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Mount | Screw |
| Package Quantity | 1 |
| Series | CPV |
| Weight | 3oz |
| RoHS | Compliant |
Download the complete datasheet for Crydom CPV120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
