
This TRIAC is a 1kV device with a current rating of 8A and hold current of 10mA. It is packaged in a TO-220-3 case and is available in bulk quantities. The device is lead free and RoHS compliant. It is designed for through hole mounting.
Crydom CTA08-1000TW technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 8A |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Crydom CTA08-1000TW to view detailed technical specifications.
No datasheet is available for this part.