
The CTA08-1200SW is a 1200V 8A TRIAC from Crydom, packaged in a TO-220-3 case and designed for through hole mounting. It is compliant with RoHS regulations and lead free. The device has a DC rated voltage of 1.2kV and an RMS current rating of 8A. It is available in a bulk packaging quantity of 250 units.
Crydom CTA08-1200SW technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 8A |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Crydom CTA08-1200SW to view detailed technical specifications.
No datasheet is available for this part.