
Single-channel AC Solid State Relay (SSR) with 25A load current rating and 280V AC maximum voltage. Features 4kV optical isolation, 25mA input current, and 21.7kΩ input impedance. Operates across a -40°C to 80°C temperature range, with a 600A maximum surge current capability. Panel mountable via screw termination, constructed with a plastic package and silver contact material. RoHS compliant and includes UL, CSA, VDE, and CE approvals.
Crydom CWA2425-10 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 58.4mm |
| Height | 33mm |
| Input Current | 24mA |
| Input Impedance | 21.7kR |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Length | 45.7mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Max Surge Current | 600A |
| Mount | Panel, Screw |
| Output Current | 25A |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Series | CW24 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWA2425-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
