
Single-channel, DC input solid-state relay (SSR) with 50A load current and 660V maximum output voltage. Features 4kV optical isolation and panel/chassis screw mounting. Operates across a -40°C to 80°C temperature range with a 10mA input current and 32V control voltage. Includes 850A surge current capability and is RoHS compliant.
Crydom CWD4850 technical specifications.
| Control Voltage | 32V |
| Depth | 58.4mm |
| Height | 33mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 660V |
| Max Surge Current | 850A |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 50A |
| Output Voltage | 660V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CW48 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CWD4850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
