Single-channel optical solid-state relay featuring 4000V isolation. Designed for electromechanical applications, this ROHS compliant component operates within a temperature range of -40°C to 80°C. The plastic package houses a single element for reliable switching.
Crydom CWD4850P technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Crydom CWD4850P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.