
Single-channel, DC input solid-state relay (SSR) with a 50A load current capacity and 280V maximum output voltage. Features 4kV optical isolation and operates from a 24V to 280V AC supply voltage. Rated for 625A surge current and a wide operating temperature range of -40°C to 80°C. Panel, chassis, and surface mountable with screw termination. RoHS compliant.
Crydom D2450 technical specifications.
| Control Voltage | 32V |
| Depth | 45.7mm |
| Height | 23mm |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Surge Current | 625A |
| Mount | Panel, Chassis Mount, Surface Mount, Screw |
| Output Current | 50A |
| Output Voltage | 280V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 1 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom D2450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
