
Single-channel, panel-mount solid-state relay (SSR) with a 50A load current rating and 280V AC maximum voltage. Features 4000V optical isolation and operates across a -40°C to 80°C temperature range. Compliant with RoHS standards and includes UL, CSA, VDE, and CE approvals. SPST throw configuration.
Crydom D2450K technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Current Rating | 50A |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom D2450K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
