Crydom D2W203F technical specifications.
| Package/Case | SIP |
| Control Voltage | 32V |
| Input Current | 3mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 3A |
| Max Input Current | 3mA |
| Max Input Voltage | 32V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3A |
| Max Output Voltage | 280V |
| Mount | Through Hole |
| Output Current | 3A |
| Output Voltage | 280V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 11.9mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom D2W203F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
