Crydom D5D10 technical specifications.
| Depth | 58.4mm |
| Height | 23mm |
| Input Current | 28mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 10A |
| Max Input Current | 28mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 10A |
| Max Output Voltage | 500V |
| Max Supply Voltage (DC) | 500V |
| Min Supply Voltage (DC) | 0V |
| Max Surge Current | 29A |
| Mount | Panel, Chassis Mount, Surface Mount, Screw |
| On-State Resistance | 550mR |
| Operating Supply Voltage | 500V |
| Output Current | 10A |
| Output Voltage | 0uV |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | 1-DC |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom D5D10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.