100A, 1-channel, transistor output solid-state relay (SSR) featuring 2500V isolation. Surface mountable with screw termination, this RoHS compliant component operates from a 7V to 72V DC supply voltage. Maximum operating temperature is 80°C, with a minimum of -30°C. Turn-on delay time is 0.075ms. Dimensions are 58.2mm length, 44.5mm depth, and 32.9mm height.
Crydom DC100D100C technical specifications.
| Depth | 44.5mm |
| Height | 32.9mm |
| Length | 58.2mm |
| Load Current | 100A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 72V |
| Min Supply Voltage (DC) | 7V |
| Max Voltage Rating (DC) | 72V |
| Mount | Surface Mount |
| Operating Supply Voltage | 72V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Turn-On Delay Time | 0.075ms |
| RoHS | Compliant |
Download the complete datasheet for Crydom DC100D100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
