Optical Solid State Relay (SSR) featuring a single transistor output channel. Designed for demanding applications, it offers 4000V isolation and operates within a temperature range of -30°C to 80°C. This ROHS compliant component is housed in a plastic package.
Crydom DC60S3 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -30 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Crydom DC60S3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.