Sign in to ask questions about the Crydom DMP6101A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom DMP6101A technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | Black |
| Current Rating | 4mA |
| Depth | 38.1mm |
| Height | 38.1mm |
| Input Current | 4mA |
| Input Type | DIGITAL |
| Lead Free | Lead Free |
| Length | 48.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 30V |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | DMP |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 5ms |
| Turn-On Delay Time | 5ms |
| DC Rated Voltage | 30V |
| Width | 10.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom DMP6101A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
