The DMP6202A is a single-pole single-throw relay module with a maximum output voltage of 30V and current of 250mA. It has a turn-on and turn-off delay time of 20ms. The module is packaged in a 48.2mm long and 10.4mm wide case, with a height of 38.1mm. The DMP6202A is a lead-free device, but it is not RoHS compliant. It is part of the DMP series from Crydom.
Sign in to ask questions about the Crydom DMP6202A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom DMP6202A technical specifications.
| Package/Case | Module |
| Color | Black |
| Height | 38.1mm |
| Lead Free | Lead Free |
| Length | 48.2mm |
| Output Current | 250mA |
| Output Voltage | 30V |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | DMP |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 20ms |
| Turn-On Delay Time | 20ms |
| Width | 10.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crydom DMP6202A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.