Crydom DR-IAC5A technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Color | Yellow |
| Current Rating | 5mA |
| Length | 59mm |
| Max Input Voltage (DC) | 280.28kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | DR |
| Turn-Off Delay Time | 30ms |
| Turn-On Delay Time | 20ms |
| DC Rated Voltage | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crydom DR-IAC5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.