Crydom DRA-CN240A24 technical specifications.
| Control Voltage | 30V |
| Depth | 6.1mm |
| Height | 92.6mm |
| Input Current | 7mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 80mm |
| Load Current | 2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Max Output Voltage | 250V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Surge Current | 120A |
| Max Voltage Rating (AC) | 280V |
| Mount | DIN Rail |
| Output Current | 2A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA-CN240A24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
