
Modular terminal block featuring a 10A load current capacity and 60V maximum output voltage. Designed for DIN rail mounting, this component operates with a 1V to 60V DC supply voltage and requires 15mA control current at -10V DC input. It offers a 1ms turn-on delay and a wide operating temperature range from -30°C to 80°C. The terminal block is ROHS compliant.
Crydom DRA1-CMX60D10 technical specifications.
| Control Current | 15mA |
| Control Voltage | -10V |
| Depth | 10mm |
| Height | 89.6mm |
| Input Type | DC |
| Length | 89.6mm |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 10A |
| Max Output Voltage | 60V |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 1V |
| Max Voltage Rating (DC) | 60V |
| Mount | DIN Rail |
| Operating Supply Voltage | 60V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 1ms |
| Width | 10.03mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA1-CMX60D10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
