
Modular terminal block featuring a 5A current rating and 60V DC voltage rating. This relay offers a 15mA control current and 10V control voltage, with an isolation voltage of 2.5kV. It operates within a temperature range of -30°C to 80°C and mounts via DIN rail. The terminal block has a 1ms turn-on delay and a 100mR on-state resistance.
Crydom DRA1-CMX60D5 technical specifications.
| Package/Case | Module |
| Control Current | 15mA |
| Control Voltage | 10V |
| Current Rating | 5A |
| Depth | 10mm |
| Height | 89.6mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 89.6mm |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 5A |
| Max Output Voltage | 60V |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 1V |
| Max Surge Current | 60A |
| Max Voltage Rating (DC) | 60V |
| Mount | DIN Rail |
| On-State Resistance | 100mR |
| Operating Supply Voltage | 60V |
| Output Current | 5A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | DRA |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 1ms |
| DC Rated Voltage | 60V |
| Width | 10.03mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA1-CMX60D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
