
Modular terminal block featuring a single row and deck, designed for DC input with a load current of 6A. This relay offers a maximum output voltage of 100V and a maximum supply voltage of 100V DC, with an operating supply voltage range of 1V to 100V DC. It boasts a low on-state resistance of 40mR and a fast 1ms turn-on delay. The unit is DIN rail mountable and RoHS compliant, with dimensions of 89.6mm length, 61mm height, and 10mm depth.
Sign in to ask questions about the Crydom DRA1-CMXE100D6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom DRA1-CMXE100D6 technical specifications.
| Package/Case | Module |
| Depth | 10mm |
| Height | 61mm |
| Input Type | DC |
| Length | 89.6mm |
| Load Current | 6A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 6A |
| Max Output Voltage | 100V |
| Max Supply Voltage (DC) | 100V |
| Min Supply Voltage (DC) | 1V |
| Max Voltage Rating (DC) | 100V |
| Mount | DIN Rail |
| On-State Resistance | 40mR |
| Operating Supply Voltage | 100V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | DRA |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 1ms |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA1-CMXE100D6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
