
Modular terminal block with a 3A current rating, featuring a single row and single deck configuration. This component offers a 2.5kV isolation voltage and operates with DC input current of 12mA. It supports a maximum output voltage of 200V and a maximum supply voltage of 200V DC, with a DC rated voltage of 300V. Designed for DIN rail mounting, it has a SIP package and SPST throw configuration with clamp termination. Operating temperature range is -30°C to 80°C.
Sign in to ask questions about the Crydom DRA1-CMXE200D3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom DRA1-CMXE200D3 technical specifications.
| Package/Case | SIP |
| Current Rating | 3A |
| Depth | 10mm |
| Height | 61mm |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 89.6mm |
| Load Current | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3A |
| Max Output Voltage | 200V |
| Max Supply Voltage (DC) | 200V |
| Min Supply Voltage (DC) | 1V |
| Max Voltage Rating (DC) | 200V |
| Mount | DIN Rail |
| Operating Supply Voltage | 200V |
| Output Current | 3A |
| Package Quantity | 5 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DRA1 |
| Termination | CLAMP |
| Throw Configuration | SPST |
| Turn-On Delay Time | 1ms |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA1-CMXE200D3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.