
Modular terminal block with a 5A current rating, featuring a single row and single deck configuration. This component offers a 60V DC maximum output voltage and supply voltage, with a 2.5kV isolation voltage. It supports screw termination and is designed for DIN rail mounting. Operating temperature range is -30°C to 80°C, with a 1ms turn-on delay.
Sign in to ask questions about the Crydom DRA1-CMXE60D5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom DRA1-CMXE60D5 technical specifications.
| Package/Case | Module |
| Current Rating | 5A |
| Depth | 10mm |
| Height | 61mm |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 89.6mm |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 5A |
| Max Output Voltage | 60V |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 1V |
| Max Surge Current | 60A |
| Max Voltage Rating (DC) | 60V |
| Mount | DIN Rail |
| On-State Resistance | 100mR |
| Operating Supply Voltage | 60V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Series | DRA |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 1ms |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA1-CMXE60D5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
