Crydom DRA1-CX240D5-B technical specifications.
| Package/Case | Module |
| Depth | 10mm |
| Height | 61mm |
| Input Type | DC |
| Length | 89.6mm |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 12V |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | DRA |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA1-CX240D5-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
