
Modular terminal block featuring a 5A current rating and 280V AC voltage rating. This component offers 4kV isolation voltage and operates with a 15mA control current. Designed for DIN rail mounting, it utilizes screw termination and has a SPST throw configuration. Operating temperature range is -30°C to 80°C, with a maximum surge current of 250A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom DRA1-MCXE240D5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom DRA1-MCXE240D5 technical specifications.
| Package/Case | Module |
| Control Current | 15mA |
| Current Rating | 5A |
| Depth | 10mm |
| Height | 89.6mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 89.6mm |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 12V |
| Max Surge Current | 250A |
| Max Voltage Rating (AC) | 280V |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Series | DRA |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 10.03mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA1-MCXE240D5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
