
Modular terminal block with a 3A current rating, featuring a single row and deck configuration. This component offers a 140V AC maximum voltage rating and operates with DC input current. It provides 4kV isolation voltage and mounts via DIN rail, with screw termination. The operating temperature range is -40°C to 80°C.
Sign in to ask questions about the Crydom DRA1-MP120D3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crydom DRA1-MP120D3 technical specifications.
| Package/Case | Module |
| Current Rating | 3A |
| Depth | 10mm |
| Height | 62.2mm |
| Input Current | 2.6mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 89.6mm |
| Load Current | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 140V |
| Max Supply Voltage (AC) | 140V |
| Min Supply Voltage (AC) | 12V |
| Max Supply Voltage | 140V |
| Min Supply Voltage | 12V |
| Max Surge Current | 90A |
| Max Voltage Rating (AC) | 140V |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Series | DRA |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.33ms |
| Voltage Rating (AC) | 140V |
| RoHS | Compliant |
Download the complete datasheet for Crydom DRA1-MP120D3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
